ATS122SM-T
CTS CorporationCrystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS122SM-T
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
12.288 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-20 to 70 °C
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords:
ATS122SMT
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1848
$184.800
3,000
$0.1768
$530.400
5,000
$0.1406
$703.000
8,000
$0.1366
$1,092.800
25,000
$0.1192
$2,980.000
50,000
$0.1092
$5,460.000
100,000
$0.1076
$10,760.000
150,000
+
$0.1060
$15,900.000
Product Guides