ATS16A-E
CTS CorporationCrystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS16A-E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Standard Frequency:
16 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-40 to 85 °C
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
ATS16AE
IN STOCK:
6,546
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6765
$67.650
1,000
$0.4030
$403.000
2,500
$0.3777
$944.250
5,000
$0.2964
$1,482.000
7,500
$0.2927
$2,195.250
25,000
$0.2891
$7,227.500
50,000
$0.2862
$14,310.000
100,000
+
$0.2833
$28,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1989748
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross s...
44432-1201
Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI™ Tray
ERJ-3EKF2201V
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3GEYJ102V
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R