ATS200SM-1
CTS CorporationCrystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS200SM-1
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
20 MHz
Load Capacitance:
Series
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-20 to 70 °C
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords:
ATS200SM1
IN STOCK:
7,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3744
$374.400
3,000
$0.3582
$1,074.600
5,000
$0.2848
$1,424.000
8,000
$0.2692
$2,153.600
25,000
$0.2382
$5,955.000
50,000
$0.2214
$11,070.000
100,000
$0.2180
$21,800.000
150,000
+
$0.2147
$32,205.000
Product Guides