ATS25ASM-1E
CTS CorporationCrystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
ATS25ASM-1E
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
25 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US SM
Operating Temperature:
-40 to 85 °C
ATS25ASM-1E from CTS CORP is a high-quality crystal oscillator with a frequency of 25MHz, offering tight tolerance of ±30ppm and stability of ±50ppm. This crystal features a fundamental frequency, 20pF capacitance, and 30Ohm resistance, making it suitable for a variety of electronic applications. The 2-pin HC-49/US surface mount package ensures easy installation and reliable performance. This product is available in tape and reel packaging for convenient handling during assembly.
Search Keywords:
ATS25ASM1E
IN STOCK:
25,001
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1259
$125.900
3,000
$0.1225
$367.500
5,000
$0.1200
$600.000
8,000
$0.1180
$944.000
25,000
$0.1141
$2,852.500
50,000
$0.1093
$5,465.000
100,000
$0.1082
$10,820.000
150,000
+
$0.1071
$16,065.000
Product Guides
Product Changes