BDN09-3CB/A01
CTS CorporationHeat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
BDN09-3CB/A01
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1232
Package Type:
Tray
Device Cooled:
BGA,PGA,PLCC,QFP
Attachment Method:
Adhesive Tape
Dimension:
23.114 x 23.114 x 9.017 mm
Thermal Resistance:
26.9 °C/W
Finish:
Black Anodized
CTS CORP part BDN09-3CB/A01 is a high-quality heat sink designed to efficiently dissipate heat from a wide range of electronic components including BGA, PGA, PLCC, and QFP packages. With a low thermal resistance of 26.9°C/W, it effectively lowers the operating temperature of the components, ensuring optimal performance and reliability.Featuring a passive cooling design, this heat sink operates without the need for any additional power or active cooling mechanisms. The pin array adhesive allows for easy and secure attachment to the component, ensuring a stable and dependable heat dissipation solution.Designed in a sleek black anodized finish, this heat sink not only enhances the overall aesthetics of the assembly but also provides additional protection against corrosion and wear. Its compact and lightweight construction enables it to be easily integrated into space-constrained applications without adding unnecessary bulk.Whether you require efficient heat dissipation for high-performance electronic systems, telecommunications equipment, or industrial machinery, the CTS CORP part BDN09-3CB/A01 heat sink is an ideal choice, guaranteeing improved thermal management and prolonged component lifespan.
Search Keywords:
BDN093CBA01
IN STOCK:
1,232
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
100
$2.33
$233.000
250
$2.24
$560.000
500
$2.15
$1,075.000
1,232
$2.07
$2,550.240
3,696
$1.77
$6,541.920
6,160
$1.69
$10,410.400
8,624
+
$1.66
$14,315.840
Product Guides