help desk software
DATA SHEET

CB3-3I-12M2880

CTS Corporation

Oscillator XO 12.288MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
CB3-3I-12M2880
Alias/AKA:
CB3-3I-12M288000
RoHS:
Yes
HTS:
8542310001
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Crystal Oscillator12732
Load Capacitance:
50 pF
Operating Temperature:
-40 to 85 °C
Maximum Symmetry:
55 %
Standard Frequency:
12.288 MHz
Frequency Stability:
±50 ppm
Frequency Aging:
±5 ppm/(1st) Year
Packaging:
Tape and Reel
The CB3-3I-12M288000 is clock oscillator with dimensions: 0.276" L x 0.197" W x 0.071" H (7.00mm x 5.00mm x 1.80mm).
Search Keywords:
CB33I12M2880
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.880
$880.000
3,000
$0.846
$2,538.000
5,000
$0.697
$3,485.000
8,000
$0.672
$5,376.000
10,000
$0.645
$6,450.000
15,000
$0.635
$9,525.000
25,000 +
$0.581
$14,525.000
Tools/3D Models
Product Guides