CB3LV-3C-25M000000
CTS CorporationOscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
CB3LV-3C-25M000000
Alias/AKA:
CB3LV-3C-25M0000
RoHS:
Yes
HTS:
8542310001
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
CTS CORP part CB3LV-3C-25M0000 is a high-quality oscillator designed to provide a stable and precise frequency output of 25MHz. This oscillator has a frequency tolerance of ±50ppm, making it suitable for a wide range of applications that require accurate timing and synchronization.The CB3LV-3C-25M0000 oscillator operates with a supply voltage of 3.3V and is compatible with both HCMOS and TTL logic families. Its 4-pin surface mount design (SMD) allows for easy installation and integration into various electronic circuits.With a duty cycle of 55%, this oscillator delivers a balanced signal output, ensuring reliable and consistent performance. It also features a 50pF load capacitance, enabling effective signal transmission and reception across the circuit.Moreover, the CB3LV-3C-25M0000 oscillator is available in industry-standard tape and reel packaging (T/R), making it ideal for automated production processes. This ensures convenient handling, storage, and installation in mass production environments.Overall, the CTS CORP part CB3LV-3C-25M0000 is a reliable and versatile oscillator suitable for a wide range of applications, including telecommunications, data communications, industrial automation, and consumer electronics. Its precise frequency output, compatibility with various logic families, and convenient package make it an optimal choice for engineers and designers seeking consistent and accurate timing in their electronic systems.
Search Keywords:
CB3LV3C25M000000
IN STOCK:
20,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.846
$846.000
3,000
$0.829
$2,487.000
5,000
$0.795
$3,975.000
8,000
$0.783
$6,264.000
10,000
$0.771
$7,710.000
15,000
$0.760
$11,400.000
25,000
+
$0.748
$18,700.000
Product Guides