help desk software
DATA SHEET

CB3LV-3I-25.0000-T

CTS Corporation

Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
CB3LV-3I-25.0000-T
RoHS:
Yes
HTS:
8542310000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Load Capacitance:
50 pF
Dimension:
7 x 5 x 1.8(Max) mm
Frequency Stability:
±50 ppm
Frequency Aging:
±5 ppm/(1st) Year
Family:
N/A
Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Search Keywords:
CB3LV3I250000T
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.949
$949.000
3,000
$0.910
$2,730.000
5,000
$0.804
$4,020.000
8,000
$0.792
$6,336.000
10,000
$0.774
$7,740.000
15,000 +
$0.762
$11,430.000
Possible Replacement
CB3LV-3I-25M000000
CB3LV-3I-25M000000
VIEW PRODUCT
Tools/3D Models
Product Guides