Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
CER0358B
RoHS:
Yes
HTS:
8517790000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Dimension:
10(Max) x 9.2(Max) x 4(Max) mm
Family:
CER
3dB Bandwidth:
N/A
Case Size:
N/A
Center Frequency:
1227 MHz
CTS CORP part CER0358B is a high-performance ceramic filter designed for band pass applications at 1227MHz. With a low insertion loss of 1.7dB, this SMD (Surface Mount Device) filter provides excellent signal filtering capabilities. It is suitable for use in various electronic devices and communication systems. The filter is compact and easy to integrate, offering convenience and efficiency. CTS CORP ensures reliability and quality in their products, making CER0358B an ideal choice for demanding applications.
Search Keywords:
CER0358B
IN STOCK:
1,043
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$12.23
$1,223.000
200
$12.11
$2,422.000
500
$11.46
$5,730.000
1,000
+
$11.34
$11,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
1-1456426-5
4POS, MCON 1.2 CB REC 2p TL SEALED
ELXY350ELL222ML35S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 35mm) Radial 7.5mm 2550mA 8000h 105°C Automotive ...
734-308/019-000
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% pr...
RTHH4024
Electromechanical Relay-Power PCB Relay RTH-105°C-16A-5 mm-1 form A (NO) contact-High Perf...