MP024S-E
CTS CorporationCrystal 2.4576MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 500Ohm 2-Pin HC-49/U Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP024S-E
RoHS:
Yes
HTS:
8541600030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Standard Frequency:
2.4576 MHz
Load Capacitance:
32 pF
Frequency Tolerance:
±30 ppm
Operating Temperature:
-40 to 85 °C
The CTS CORP part MP024S-E is a crystal with a frequency of 2.4576MHz. It has a tolerance of ±30ppm and a stability of ±50ppm. The crystal has a capacitance load of 32pF and a resistance of 500Ohm. It is designed in a 2-pin HC-49/U package for easy installation on circuit boards. The crystal is available in bulk packaging, making it ideal for high-volume production.
Search Keywords:
MP024SE
IN STOCK:
2,852
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.030
$103.000
300
$1.000
$300.000
500
$0.958
$479.000
1,000
$0.920
$920.000
2,500
$0.885
$2,212.500
5,000
$0.728
$3,640.000
7,500
$0.717
$5,377.500
10,000
+
$0.674
$6,740.000
Product Guides