MP042
CTS CorporationCrystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP042
RoHS:
Yes
HTS:
8541600030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Standard Frequency:
4.9152 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-20 to 70 °C
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords:
MP042
IN STOCK:
672
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7396
$73.960
300
$0.6085
$182.550
1,000
$0.5831
$583.100
2,500
$0.5385
$1,346.250
5,000
$0.4545
$2,272.500
7,500
$0.4433
$3,324.750
10,000
$0.4147
$4,147.000
15,000
+
$0.4085
$6,127.500
Product Guides