MP060
CTS CorporationCrystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP060
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Standard Frequency:
6 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-20 to 70 °C
Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords:
MP060
IN STOCK:
1,300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6137
$61.370
500
$0.5508
$275.400
1,000
$0.5255
$525.500
2,500
$0.4945
$1,236.250
5,000
$0.4741
$2,370.500
7,500
$0.4670
$3,502.500
10,000
$0.4545
$4,545.000
15,000
+
$0.4477
$6,715.500
Product Guides