help desk software
DATA SHEET

MP101

CTS Corporation

Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP101
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Standard Frequency:
10 MHz
Load Capacitance:
30 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-20 to 70 °C
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords:
MP101
IN STOCK: 700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5822
$58.220
500
$0.4790
$239.500
1,000
$0.4590
$459.000
2,500
$0.4349
$1,087.250
5,000
$0.3572
$1,786.000
7,500
$0.3519
$2,639.250
10,000
$0.3263
$3,263.000
15,000 +
$0.3214
$4,821.000
Tools/3D Models
Product Guides