MP120-E
CTS CorporationQuartz Crystal - MP Series - 12 MHz - ±50ppm Frequency Stability - ±30ppm Frequency Tolerance - Series Load Capacitance - HC-49/U Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP120-E
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
The MP120-E from CTS Corporation is quartz crystal with MP series with 12 MHz frequency, ±50ppm frequency stability and ±30ppm frequency tolerance. This crystal has series load capacitance, fundamental operating mode and comes in HC-49/U package. Dimensions of this product are: 0.427" L x 0.150" W x 0.530" H (10.85mm x 3.80mm x 13.46mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
MP120E
IN STOCK:
900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4559
$45.590
500
$0.3751
$187.550
1,000
$0.3694
$369.400
2,500
$0.3450
$862.500
5,000
$0.2986
$1,493.000
7,500
$0.2941
$2,205.750
10,000
$0.2759
$2,759.000
15,000
+
$0.2691
$4,036.500
Product Guides