MP122C
CTS CorporationCrystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP122C
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Standard Frequency:
12.288 MHz
Load Capacitance:
Series
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-20 to 70 °C
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords:
MP122C
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6404
$0.640
100
$0.5822
$58.220
500
$0.4790
$239.500
1,000
$0.4590
$459.000
2,500
$0.4349
$1,087.250
5,000
$0.3572
$1,786.000
7,500
$0.3519
$2,639.250
10,000
$0.3263
$3,263.000
15,000
+
$0.3214
$4,821.000
Product Guides