MP240
CTS CorporationCrystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/US Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MP240
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Standard Frequency:
24 MHz
Load Capacitance:
Series
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/US
Operating Temperature:
-20 to 70 °C
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/US Thru-Hole Bulk
Search Keywords:
MP240
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6115
$61.150
500
$0.4969
$248.450
1,000
$0.4746
$474.600
2,500
$0.4479
$1,119.750
5,000
$0.3671
$1,835.500
7,500
$0.3616
$2,712.000
10,000
$0.3347
$3,347.000
15,000
+
$0.3296
$4,944.000
Product Guides