help desk software
DATA SHEET

MXO45HS-3C-50M0000

CTS Corporation

Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MXO45HS-3C-50M0000
Alias/AKA:
MXO45HS-3C-50M000000
RoHS:
Yes
HTS:
8542310001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Crystal Oscillator
Mounting:
Through Hole
Supplier Package:
Metal DIP
Pin Count:
4
Load Capacitance:
50 pF
Operating Temperature:
-20 to 70 °C
Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
Search Keywords:
MXO45HS3C50M0000
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.95
$29.500
100
$2.39
$239.000
300
$2.29
$687.000
500
$2.19
$1,095.000
1,000
$2.10
$2,100.000
2,500
$2.04
$5,100.000
5,000
$1.74
$8,700.000
7,500 +
$1.71
$12,825.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides