MXO45T-2C-10M000000
CTS CorporationOscillator XO 10MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
MXO45T-2C-10M000000
Alias/AKA:
MXO45T-2C-10M0000
RoHS:
Yes
HTS:
8542310001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Life Cycle:
Discontinued & Replaced
The CTS CORP part MXO45T-2C-10M000000 is a high-quality and reliable surface mount crystal oscillator. It operates at a frequency of 10 MHz, making it ideal for various applications that require precise timing and frequency control. This crystal oscillator is designed to provide exceptional performance, stability, and accuracy in a compact and durable package. It features a two-pin configuration for easy installation and integration into electronic circuits. Whether you are working on telecommunications, networking, or industrial projects, the CTS CORP MXO45T-2C-10M000000 crystal oscillator is a dependable choice that ensures optimal performance and reliable operation.
Search Keywords:
MXO45T2C10M000000
This product is discontinued, but still in stock
IN STOCK:
550
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.55
$38.750
50
$1.53
$76.500
100
$1.50
$150.000
250
$1.48
$370.000
500
$1.11
$555.000
750
$1.04
$780.000
1,000
+
$1.02
$1,020.000
Product Guides