TF202P32K7680
CTS CorporationCrystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 90000Ohm Automotive 2-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CTS Corporation
Part No:
TF202P32K7680
RoHS:
Yes
HTS:
8542310000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
0.032768 MHz
Load Capacitance:
12.5 pF
Frequency Tolerance:
±20 ppm
Supplier Package:
N/A
Operating Temperature:
-40 to 85 °C
The CTS CORP part TF202P32K7680 is a crystal component designed for use in automotive applications. It features a frequency of 0.032768MHz with a tolerance of ±20ppm. The crystal has a capacitance of 12.5pF and a flexural resistance of 90000 Ohm. It is packaged in a 2-Pin SMD form factor and is available on tape and reel for easy installation. This high-quality crystal offers reliable and accurate timekeeping for automotive electronics.
Search Keywords:
TF202P32K7680
IN STOCK:
2,250
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.632
$40.800
250
$1.608
$402.000
500
$1.584
$792.000
750
$1.560
$1,170.000
1,500
$0.960
$1,440.000
2,250
$0.760
$1,710.000
3,000
+
$0.745
$2,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
828-AG11D-LF
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
85507-5001
Modular Jack, Vertical, High Speed Shielded, 8/8 Cat 5e, with Ribs, Through Hole, Gold (Au...
031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Beryllium ...