ACZ11BR1E-15FD1-12C
Same Sky (formerly CUI Devices)11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
ACZ11BR1E-15FD1-12C
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder
Search Keywords:
ACZ11BR1E15FD112C
IN STOCK:
980
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.913
$191.300
300
$1.883
$564.900
500
$1.698
$849.000
1,000
$1.573
$1,573.000
2,500
$1.557
$3,892.500
5,000
$1.541
$7,705.000
7,500
$1.526
$11,445.000
10,000
+
$1.511
$15,110.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
722RA
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
ASFL1-25.000MHZ-EC-T
Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 25.000 MHz (+/-) 50ppm - -20°C to +70°...
5GTH920
Switch Tactile N.O. SPST Flush Button PC Pins 0.05A 24VDC 2N Thru-Hole