ACZ11BR1E-20FD1-20C
Same Sky (formerly CUI Devices)11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
ACZ11BR1E-20FD1-20C
RoHS:
Yes
HTS:
8543709655
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
SAME SKY ACZ11BR1E-20FD1-20C is a high-quality CUI Devices part designed for various electronic applications. This 20-position vertical Header Connector features a pitch of 0.100" (2.54mm) and is equipped with mating contacts. The connector has a black insulator color and is RoHS compliant, ensuring it meets environmental standards. With its reliable performance and durable construction, the SAME SKY ACZ11BR1E-20FD1-20C is the ideal choice for your electronic projects.
Search Keywords:
ACZ11BR1E20FD120C
IN STOCK:
1,248
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$2.121
$212.100
200
$2.098
$419.600
400
$1.922
$768.800
800
$1.756
$1,404.800
1,000
$1.573
$1,573.000
5,000
$1.557
$7,785.000
10,000
$1.541
$15,410.000
20,000
+
$1.526
$30,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides