C14D32P-A3A
Same Sky (formerly CUI Devices)15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 0.5 mm Holes Termination, IP65, 2-Bit Optical Panel Mount Incremental Encoder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
C14D32P-A3A
RoHS:
Yes
HTS:
8543704500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 0.5 mm Holes Termination, IP65, 2-Bit Optical Panel Mount Incremental Encoder
Search Keywords:
C14D32PA3A
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
63
$63.38
$3,992.940
125
$33.82
$4,227.500
188
$23.74
$4,463.120
250
+
$23.26
$5,815.000
Product Guides