help desk software
DATA SHEET

C14D32P-B3

Same Sky (formerly CUI Devices)

15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 130 mm Cable w/Connector Termination, 2-Bit Optical Panel Mount Incremental Encoder .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
C14D32P-B3
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
125
Package Type:
Box
The CUI Devices part C14D32P-B3, an advanced optical panel mount encoder designed for various applications. With a compact size of 15 mm and featuring a high resolution of 16 ~ 32 PPR (pulses per revolution), this encoder ensures precise and accurate feedback. The metal shaft provides durability and reliability, while the sleeve bearing guarantees smooth and long-lasting operation. Additionally, this encoder offers the convenience of an optional push switch, making it suitable for a wide range of user interface applications.
Search Keywords:
C14D32PB3
IN STOCK: 218
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.02
$30.020
5
$28.38
$141.900
25
$27.28
$682.000
50
$25.06
$1,253.000
125
$24.62
$3,077.500
250
$24.37
$6,092.500
500 +
$24.13
$12,065.000
Tools/3D Models