C14D32P-B3A
Same Sky (formerly CUI Devices)15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 130 mm Cable w/Connector Termination, IP65, 2-Bit Optical Panel Mount Incremental Encoder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
C14D32P-B3A
RoHS:
Yes
HTS:
8543704500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Box
Codewheel Material:
N/A
Built-in Switch:
Yes
Bearings:
N/A
Body Orientation:
Straight
15 mm, 32 PPR, 6.35 mm Metal Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 130 mm Cable w/Connector Termination, IP65, 2-Bit Optical Panel Mount Incremental Encoder
Search Keywords:
C14D32PB3A
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$34.47
$34.470
5
$30.98
$154.900
10
$30.52
$305.200
25
$29.31
$732.750
50
$27.82
$1,391.000
125
$27.13
$3,391.250
250
+
$26.72
$6,680.000
Product Guides