help desk software
DATA SHEET

CFM-4020V-270-255

Same Sky (formerly CUI Devices)

24 V, 39 mA, 40 x 40 x 20 mm, Dc Fan .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-4020V-270-255
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
The CFM-4020V-270-255 is a 40 mm x 40 mm DC axial fan from CUI Devices. It features omniCOOLâ„¢ bearing technology, ensuring optimal performance and reliability. With a voltage rating of 24 V and a current draw of 39 mA, this compact fan delivers efficient cooling for various applications. Measuring 40 x 40 x 20 mm, it is easy to install and offers excellent airflow. Don't compromise on cooling efficiency - choose the CFM-4020V-270-255 for your DC fan needs.
Search Keywords:
CFM4020V270255
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.67
$28.350
25
$5.45
$136.250
50
$5.39
$269.500
200
$5.34
$1,068.000
400
$5.29
$2,116.000
600
$5.23
$3,138.000
1,000
$5.18
$5,180.000
2,600 +
$5.13
$13,338.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models