help desk software
DATA SHEET

CFM-8010-13-10

CUI Inc.

80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.16 A, 80 x 80 x 10.6 mm, Dc Fan

RoHS Compliant
tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
CFM-8010-13-10
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
tray
Category:
DC Fan
Dimension:
80 x 80 x 10.6mm
Voltage Rating:
12 V
Power Rating:
2.88 W
Maximum Airflow:
33.61 CFM
Noise Level:
38.2 dB
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
Special Features:
High Speed
Termination:
Lead Wires
Housing Material:
Polybutylene Terephthalate
Operating Temperature:
-10 to 70 °C
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.16 A, 80 x 80 x 10.6 mm, Dc Fan
Search Keywords:
CFM80101310
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.64
$10.640
10
$7.31
$73.100
25
$6.78
$169.500
50
$6.58
$329.000
100
$6.16
$616.000
250
$6.03
$1,507.500
500 +
$5.91
$2,955.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides