help desk software
DATA SHEET

CFM-8015-13-10

Same Sky (formerly CUI Devices)

80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.18 A, 80 x 80 x 15.4 mm, Dc Fan

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-8015-13-10
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Tray
Category:
DC Fan
Dimension:
80 x 80 x 15.4mm
Voltage Rating:
12 V
Power Rating:
2.88 W
Maximum Airflow:
43.96 CFM
Noise Level:
39.8 dB
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
Special Features:
High Speed
Termination:
Lead Wires
Housing Material:
Polybutylene Terephthalate
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.18 A, 80 x 80 x 15.4 mm, Dc Fan
Search Keywords:
CFM80151310
  This product is discontinued, but still in stock
IN STOCK: 200
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.71
$29.130
25
$7.40
$185.000
100
$7.26
$726.000
150
$7.22
$1,083.000
500
$7.16
$3,580.000
1,000
$7.12
$7,120.000
2,500
$7.06
$17,650.000
5,000 +
$7.00
$35,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models