CFM-8025-13-20
Same Sky (formerly CUI Devices)80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.33 A, 80 x 80 x 25.4 mm, Dc Fan, Tachometer Signal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-8025-13-20
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
tray
Tachometer Signal:
Yes
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
Life Cycle:
Discontinued & Replaced
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 12 V, 0.33 A, 80 x 80 x 25.4 mm, Dc Fan, Tachometer Signal
Search Keywords:
CFM80251320
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$19.74
$59.220
25
$11.83
$295.750
50
$11.14
$557.000
100
$10.91
$1,091.000
250
$10.80
$2,700.000
1,000
$10.69
$10,690.000
2,500
$10.58
$26,450.000
5,000
+
$10.48
$52,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
G5V-1-DC24
Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT
G6D-1A-ASI-DC24
Power Relay 24VDC 5A SPST-NO(18.5x6.5x12.5)mm THT
G7SA3A1BDC24
Safety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC...
JS-12N-K
General Purpose Relay - SPDT-NO/NC (1 Form C) - 12 VDC Coil - Non-Latching Coil - 400 VAC ...