CFM-A225V-231-445
Same Sky (formerly CUI Devices)24 V, 238 mA, 120 x 120 x 25 mm, Dc Fan .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-A225V-231-445
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Tachometer Signal:
No
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
The CFM-A225V-231-445 is a high-performance DC axial fan designed for reliable and efficient cooling in electronic and industrial applications. With a dimension of 120 mm x 120 mm, this fan is compact and easy to install in tight spaces.Equipped with omniCOOLâ„¢ bearing technology, this fan offers long-lasting durability and quiet operation. The 24 V power input provides sufficient cooling power, while the low 238 mA current draw ensures energy efficiency.Featuring a 120 x 120 x 25 mm size, this DC fan is capable of delivering excellent airflow, making it ideal for cooling heat-sensitive components and enhancing overall system reliability. Whether used in computer servers, telecommunications equipment, or other electronic devices, the CFM-A225V-231-445 delivers high-performance cooling without compromise.
Search Keywords:
CFMA225V231445
IN STOCK:
754
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
40
$10.45
$418.000
80
$10.01
$800.800
160
$9.33
$1,492.800
320
+
$9.02
$2,886.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models