CFM-A238-13-20
Same Sky (formerly CUI Devices)12 V, 1.4 A, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CFM-A238-13-20
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Tachometer Signal:
Yes
PWM Control Signal:
No
Rotation Detect Signal Signal:
No
12 V, 1.4 A, 120 x 120 x 38 mm, Dc Fan, Tachometer Signal
Search Keywords:
CFMA2381320
IN STOCK:
120
Can Ship immediately
MOQ for out of Stock Qty:
65
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$18.23
$18.230
10
$16.33
$163.300
25
$16.17
$404.250
50
$16.00
$800.000
65
$15.84
$1,029.600
130
$15.68
$2,038.400
195
$15.53
$3,028.350
260
+
$15.37
$3,996.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
DM5374582
Connector Accessories Guide Pin
BK/GDC-4A
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A