help desk software
DATA SHEET

CMC-2742WBL-25L

Same Sky (formerly CUI Devices)

6.0 mm, Omnidirectional, Lead Wires, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CMC-2742WBL-25L
RoHS:
Yes
HTS:
8518108030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Bag
Diameter:
0.24 in
Depth:
0.11 in
IP Rating:
IP57
Directivity:
Omnidirectional
6.0 mm, Omnidirectional, Lead Wires, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone
Search Keywords:
CMC2742WBL25L
IN STOCK: 1,370
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.64
$32.800
25
$1.47
$36.750
100
$1.22
$122.000
500
$1.13
$565.000
1,000
$1.11
$1,110.000
1,800
$1.08
$1,944.000
10,000
$1.06
$10,600.000
20,000 +
$1.05
$21,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides