help desk software
DATA SHEET

CP40447

Same Sky (formerly CUI Devices)

40 x 40 x 4.7 mm, 4.0 A Input with Leads, Peltier (TEC) Module

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CP40447
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Dimensions LxWxH:
1.57 x 1.57 x 0.18 in
Delta Tmax:
77 (Th=50°C)
40 x 40 x 4.7 mm, 4.0 A Input with Leads, Peltier (TEC) Module
Search Keywords:
CP40447
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$50.17
$652.210
25
$32.11
$802.750
38
$25.09
$953.420
50 +
$24.59
$1,229.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models