help desk software
DATA SHEET

CP60140

Same Sky (formerly CUI Devices)

15 x 15 x 4.0 mm, 6.0 A Input with Leads, Peltier (TEC) Module .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CP60140
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Box
Delta Tmax:
68 (Th=27°C)
Dimensions LxWxH:
0.591 x 0.591 x 0.157 in
The CP60140 is a compact and efficient Peltier (TEC) module designed to provide reliable and precise temperature control. With its small form factor of 15 x 15 x 4.0 mm, this module is perfect for space-constrained applications. It operates at an input current of 6.0 A and comes with leads for easy connectivity. The CP60140 is engineered to deliver excellent performance and thermal stability, making it an ideal choice for cooling and heating applications that require high precision and efficiency.
Search Keywords:
CP60140
IN STOCK: 240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.87
$64.350
25
$11.73
$293.250
50
$11.24
$562.000
240
$10.38
$2,491.200
480
$10.13
$4,862.400
720
$9.98
$7,185.600
1,200 +
$9.83
$11,796.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models