help desk software
DATA SHEET

CP70437

Same Sky (formerly CUI Devices)

40 x 40 x 3.8 mm, 7.0 A Input with Leads, Peltier (TEC) Module

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CP70437
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Dimensions LxWxH:
1.57 x 1.57 x 0.145 in
Delta Tmax:
77 (Th=50°C)
40 x 40 x 3.8 mm, 7.0 A Input with Leads, Peltier (TEC) Module
Search Keywords:
CP70437
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$46.67
$1,166.750
50
$28.72
$1,436.000
75
$22.74
$1,705.500
100 +
$22.28
$2,228.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models