help desk software
DATA SHEET

CP85438

Same Sky (formerly CUI Devices)

40 x 40 x 3.74 mm, 8.5 A Input with Leads, Peltier (TEC) Module .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CP85438
RoHS:
Yes
HTS:
8419505000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Delta Tmax:
68 (Th=27°C)
Dimensions LxWxH:
1.575 x 1.575 x 0.15 in
The CP85438 is an 8.5 A Peltier (TEC) module designed for efficient thermal management in a compact 40 x 40 x 3.8 mm size. With an input current of 8.5 A, this module provides a reliable solution for cooling or heating applications. It comes with leads for easy integration and is ideal for use in electronics, medical devices, and industrial equipment.
Search Keywords:
CP85438
IN STOCK: 121
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$22.76
$45.520
5
$19.59
$97.950
10
$19.40
$194.000
25
$19.03
$475.750
50
$18.70
$935.000
100
$18.48
$1,848.000
250 +
$18.29
$4,572.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models