help desk software
DATA SHEET

CUI-3131-6FT

Same Sky (formerly CUI Devices)

Cable w/ 5 Pin Connector, 5 Conductor Shielded Round 24 AWG Twisted Pair Cable

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CUI-3131-6FT
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Cable Type:
RS232
Color:
N/A
Cable Length:
1.82 m
Cable w/ 5 Pin Connector, 5 Conductor Shielded Round 24 AWG Twisted Pair Cable
Search Keywords:
CUI31316FT
IN STOCK: 52
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.58
$27.160
10
$9.76
$97.600
25
$9.66
$241.500
50
$9.12
$456.000
100
$7.89
$789.000
300 +
$7.45
$2,235.000
Tools/3D Models
Product Guides