CUI-435-1FT
Same Sky (formerly CUI Devices)Cable w/ 5 Pin, Right-Angle Connector, 5 Individual Discrete 22 AWG Wires
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky (formerly CUI Devices)
Part No:
CUI-435-1FT
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Cable Type:
Wire
Color:
N/A
Cable Length:
0.3 m
Cable w/ 5 Pin, Right-Angle Connector, 5 Individual Discrete 22 AWG Wires
Search Keywords:
CUI4351FT
IN STOCK:
26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.671
$28.355
50
$4.728
$236.400
100
$4.088
$408.800
300
$4.047
$1,214.100
500
$3.590
$1,795.000
1,000
$3.181
$3,181.000
2,500
$3.122
$7,805.000
5,000
+
$3.091
$15,455.000
Product Guides