EMMA180167-P6RP-IC
CUI Inc.AC/DC Adapter- Wall Mount - 30 Watts: 18V @ 1.67A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EMMA180167-P6RP-IC
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Interchangeable WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
18 VDC
Output Current:
1.67 A
Ripple & Noise:
180 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cRUus, TUV
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Right Angle
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc
Input Connector Type:
Interchangeable-Kit
Dimensions L x W x H:
108.7 x 62.0 x 36.7 mm
Dimensions L x W x H(in):
4.28 x 2.44 x 3.42 in
AC/DC Adapter- Wall Mount - 30 Watts: 18V @ 1.67A - AU_EU_NA_UK Input Blade Kit - Medical - Lvl V
Search Keywords:
EMMA180167P6RPIC
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
63
$95.21
$5,998.230
125
$50.65
$6,331.250
188
$34.74
$6,531.120
250
+
$34.05
$8,512.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides