EPSA050120UE-P5P-EJ
CUI Inc.AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - EU Input Blades - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPSA050120UE-P5P-EJ
RoHS:
Yes
HTS:
8504409510
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
5 VDC
Output Current:
1.2 A
Ripple & Noise:
50 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, GS, TUV
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.53m (60.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
EU Blades
Dimensions L x W x H:
75.0 x 35.0 x 37.0 mm
Dimensions L x W x H(in):
2.96 x 1.38 x 1.46 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - EU Input Blades - Lvl V
Search Keywords:
EPSA050120UEP5PEJ
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States