Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPSA050120U-P5P-SZ
RoHS:
Yes
HTS:
8504409510
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
5 VDC
Output Current:
1.2 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, PSE, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.53m (60.3in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
3.00 %
Load Regulation:
5.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc/3000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
59.8 x 26.6 x 46.1 mm
Dimensions L x W x H(in):
2.36 x 1.05 x 1.82 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - NA Blades - Lvl V
Search Keywords:
EPSA050120UP5PSZ
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States