Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
EPSA120100U-P6P-EJ
RoHS:
Yes
HTS:
8504409510
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
3000Vac
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
75.0 x 35.0 x 47.0 mm
Dimensions L x W x H(in):
2.96 x 1.38 x 1.85 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Blades - Lvl V
Search Keywords:
EPSA120100UP6PEJ
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States