help desk software
DATA SHEET

ETMA150400UD-P6P-IC

CUI Inc.

AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - Medical - C8 Input - Lvl V

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
ETMA150400UD-P6P-IC
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
15 VDC
Output Current:
4.0 A
Ripple & Noise:
150 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cRUus, TUV
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
No
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc
Input Connector Type:
IEC 320-C8
Dimensions L x W x H:
132.0 x 58.0 x 30.5 mm
Dimensions L x W x H(in):
5.20 x 2.29 x 1.20 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 60 Watts: 15V @ 4A - Medical - C8 Input - Lvl V
Search Keywords:
ETMA150400UDP6PIC
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
125
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
SDM65-15-UD-P6
SDM65-15-UD-P6
VIEW PRODUCT
Tools/3D Models
Product Guides