Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
ETMA240833UC-P51-WP
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
200 W
Output Voltage:
24 VDC
Output Current:
8.33 A
Ripple & Noise:
300 mV
Grade:
Medical
MOPP:
2X
DOE Efficiency Level:
V
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cRUus, Nemko
Efficiency:
Not Spec'd
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 50 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656Vdc
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
188.5 x 104.5 x 60.0 mm
Dimensions L x W x H(in):
7.43 x 4.12 x 2.37 in
Life Cycle:
Discontinued
AC/DC Adapter - Desktop - 200 Watts: 24V @ 8.33A - Medical - Lvl V
Search Keywords:
ETMA240833UCP51WP
This product is discontinued, but still in stock
IN STOCK:
21
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$153.89
$153.890
250
$134.91
$33,727.500
500
$133.56
$66,780.000
750
$132.22
$99,165.000
1,500
$130.90
$196,350.000
2,250
$129.59
$291,577.500
3,000
+
$128.30
$384,900.000
Product Guides