P7805-Q24-S9-S
CUI Inc.500 mA Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 0.5 A, 4.5 W, 11~32 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
P7805-Q24-S9-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
43
Package Type:
Tube
Input Voltage:
11 to 32Vdc
Number of Outputs:
1
Output Voltage:
9 VDC
Output Current:
0.5 A
Life Cycle:
Discontinued & Replaced
500 mA Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 0.5 A, 4.5 W, 11~32 Vdc Input Range
Search Keywords:
P7805Q24S9S
This product is discontinued, but still in stock
IN STOCK:
34
Ships today, if you order in
You may purchase in-stock quantity up to 34
Minimum Order:
43
Available in less than min:
34
Multiple:
43
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models