P78A03-0500
CUI Inc.500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 0.5 A, 1.65 W, 6~28 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
P78A03-0500
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tube
Input Voltage:
6 to 28Vdc
Number of Outputs:
1
Output Voltage:
3.3 VDC
Output Current:
0.5 A
Output Power:
1.65 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.6 x 8.5 x 10.44388mmmm
Output Type:
Fixed4399
Family:
P78A03-0500
500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 3.3 Vdc, 0.5 A, 1.65 W, 6~28 Vdc Input Range
Search Keywords:
P78A030500
Possible Replacement options available. See Alternatives
IN STOCK:
42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$14.16
$70.800
50
$13.95
$697.500
100
$13.74
$1,374.000
252
$13.53
$3,409.560
504
$7.16
$3,608.640
756
$5.04
$3,810.240
1,008
+
$4.94
$4,979.520
Tools/3D Models