help desk software
DATA SHEET

PCM-400-12-CNF

CUI Inc.

AC/DC Power Supply - 1 Output - Enclosed - 12V@33.33 A - 400W

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCM-400-12-CNF
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Number of Outputs:
1
Output Voltage:
12 VDC
AC/DC Power Supply - 1 Output - Enclosed - 12V@33.33 A - 400W
Search Keywords:
PCM40012CNF
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$546.68
$7,106.840
25
$300.07
$7,501.750
38
$203.65
$7,738.700
50 +
$199.57
$9,978.500
Tools/3D Models
Product Guides