help desk software
DATA SHEET

PCM-400-24-CF

CUI Inc.

AC/DC Power Supply - 1 Output - Enclosed - 24V@16.67 A - 400WW/Fan

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCM-400-24-CF
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Number of Outputs:
1
Output Voltage:
24 VDC
AC/DC Power Supply - 1 Output - Enclosed - 24V@16.67 A - 400WW/Fan
Search Keywords:
PCM40024CF
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$573.23
$7,451.990
25
$314.64
$7,866.000
38
$213.54
$8,114.520
50 +
$209.27
$10,463.500
Tools/3D Models
Product Guides