help desk software
DATA SHEET

PCN2-S5-S5-S

CUI Inc.

2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 4.5 ~ 5.5 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCN2-S5-S5-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
Tube
Input Voltage:
4.5 to 5.5Vdc
Number of Outputs:
1
Output Voltage:
5 VDC
Output Current:
0.4 A
Output Power:
2 W
Mounting:
Through Hole
Type:
N/A
Dimension:
19.6 x 7.2 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PCN2-S5-S5-S
2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 4.5 ~ 5.5 Vdc Input Range
Search Keywords:
PCN2S5S5S
  Possible Replacement options available.  See Alternatives
IN STOCK: 138
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$7.21
$108.150
30
$6.98
$209.400
60
$6.67
$400.200
105
$6.57
$689.850
255
$6.12
$1,560.600
510
$6.03
$3,075.300
1,005
$5.94
$5,969.700
2,505 +
$5.06
$12,675.300
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
PUZ3-D5-S5-D
PUZ3-D5-S5-D
VIEW PRODUCT
Tools/3D Models
Product Guides