help desk software
DATA SHEET

PCSA1-S24-S12-S

CUI Inc.

1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PCSA1-S24-S12-S
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
26
Package Type:
Tube
Input Voltage:
21.6 to 26.4Vdc
Number of Outputs:
1
Output Voltage:
12 VDC
Output Current:
0.084 A
Output Power:
1 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
11.6 x 7.5 x 10.24388mmmm
Output Type:
Fixed4399
Family:
PCSA1-S24-S12-S
1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.084 A, 1 W, 21.6~26.4 Vdc Input Range
Search Keywords:
PCSA1S24S12S
IN STOCK: 0
Minimum Order:
26
Multiple:
26
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
26
$4.84
$125.840
52
$4.69
$243.880
104
$4.48
$465.920
260
$4.29
$1,115.400
520
$4.11
$2,137.200
1,014
$4.00
$4,056.000
2,522
$3.51
$8,852.220
5,018 +
$3.45
$17,312.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides