PDM1-S12-D9-S
CUI Inc.1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056/-0.056 A, 1 W, 10.8~13.2 Vdc Input Range
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
PDM1-S12-D9-S
RoHS:
Yes
HTS:
8504409580
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Input Voltage:
10.8 to 13.2Vdc
Number of Outputs:
2
Output Voltage:
9/-9 Vdc
Output Current:
0.056/-0.056 A
Life Cycle:
Discontinued & Replaced
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 9/-9 Vdc, 0.056/-0.056 A, 1 W, 10.8~13.2 Vdc Input Range
Search Keywords:
PDM1S12D9S
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
Multiple:
25
Limited Availability. There is currently no price for this item
Call us to request pricing.
Call us to request pricing.
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models